6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL12821A

DigiKey Part Number
4654-CL12821A-ND
Manufacturer
Manufacturer Product Number
CL12821A
Description
J/SKT S4/SNS GOLD ASSEMBLED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Mounting Hardware, Thread Lock
Insulation Color
-
Operating Temperature
-10°C ~ 70°C
Grade
-
Qualification
-
Voltage - Rated
-
Current Rating (Amps)
5 A
Mating Length/Depth
-
Contact Material - Plating
-
Body Material
-
Body Color
Black
Includes
-
Housing Material
-
Contact Material
-
Cable Opening
-
Panel Hole Size
0.437" (11.10mm)
Thread Size
3/8"-20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
1044,49500 Kč444,95 Kč
2541,71040 Kč1 042,76 Kč
5039,71560 Kč1 985,78 Kč
10037,81740 Kč3 781,74 Kč
30034,99457 Kč10 498,37 Kč
50033,75554 Kč16 877,77 Kč
1 00032,14500 Kč32 145,00 Kč
2 50030,13381 Kč75 334,52 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč