
CL1174A | |
|---|---|
DigiKey Part Number | 4654-CL1174A-ND |
Manufacturer | |
Manufacturer Product Number | CL1174A |
Description | J/SKT S2/BNB BLK PC-A A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.252" (6.40mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | 7/16"-20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 36,78800 Kč | 367,88 Kč |
| 25 | 34,47880 Kč | 861,97 Kč |
| 50 | 32,83240 Kč | 1 641,62 Kč |
| 100 | 31,26390 Kč | 3 126,39 Kč |
| 300 | 28,92963 Kč | 8 678,89 Kč |
| 500 | 27,90550 Kč | 13 952,75 Kč |
| 1 000 | 26,57360 Kč | 26 573,60 Kč |
| 2 500 | 24,91077 Kč | 62 276,92 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |


