1968.5" (50000.00mm) Banana Plug, Single To Alligator Clip, Insulated DMM Test Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIH299450

DigiKey Part Number
4654-CIH299450-ND
Manufacturer
Manufacturer Product Number
CIH299450
Description
TEST LEAD BANA TO GATOR 1968.5"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1968.5" (50000.00mm) Banana Plug, Single To Alligator Clip, Insulated DMM Test Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Box
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Alligator
1st Connector
Banana Plug, Single
2nd Connector
Alligator Clip, Insulated
Cable Length
1968.5" (50000.00mm)
Type
DMM Test Leads
Contents
-
Material - Insulation
-
Wire Gauge
-
Voltage - Rated
-
Ratings
CAT II 1000V, CAT III 600V
Current Rating (Amps)
10A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 167,62000 Kč2 167,62 Kč
62 058,32833 Kč12 349,97 Kč
102 028,19700 Kč20 281,97 Kč
261 973,01231 Kč51 298,32 Kč
501 936,09120 Kč96 804,56 Kč
1001 897,71100 Kč189 771,10 Kč
Unit Price without VAT:2 167,62000 Kč
Unit Price with VAT:2 622,82020 Kč