
CIH299430 | |
|---|---|
DigiKey Part Number | 4654-CIH299430-ND |
Manufacturer | |
Manufacturer Product Number | CIH299430 |
Description | TEST LEAD BANA TO GATOR 1181.1" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1181.1" (30000.00mm) Banana Plug, Single To Alligator Clip, Insulated DMM Test Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Alligator | |
1st Connector | Banana Plug, Single | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 1181.1" (30000.00mm) | |
Type | DMM Test Leads | |
Contents | - | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Ratings | CAT II 1000V, CAT III 600V | |
Current Rating (Amps) | 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 788,19000 Kč | 1 788,19 Kč |
| 6 | 1 698,03833 Kč | 10 188,23 Kč |
| 10 | 1 673,16300 Kč | 16 731,63 Kč |
| 26 | 1 627,62769 Kč | 42 318,32 Kč |
| 50 | 1 597,19180 Kč | 79 859,59 Kč |
| 100 | 1 565,52060 Kč | 156 552,06 Kč |
| Unit Price without VAT: | 1 788,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 163,70990 Kč |



