


CSX-750FCC10000000T | |
|---|---|
DigiKey Part Number | 300-7205-2-ND - Tape & Reel (TR) 300-7205-1-ND - Cut Tape (CT) 300-7205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSX-750FCC10000000T |
Description | XTAL OSC XO 10.0000MHZ CMOS TTL |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CSX-750FCC10000000T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,52000 Kč | 42,52 Kč |
| 10 | 36,90100 Kč | 369,01 Kč |
| 25 | 34,90080 Kč | 872,52 Kč |
| 50 | 33,45680 Kč | 1 672,84 Kč |
| 100 | 32,07390 Kč | 3 207,39 Kč |
| 250 | 30,33220 Kč | 7 583,05 Kč |
| 500 | 29,07890 Kč | 14 539,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,87778 Kč | 27 877,78 Kč |
| 2 000 | 26,72740 Kč | 53 454,80 Kč |
| 3 000 | 26,07695 Kč | 78 230,85 Kč |
| 5 000 | 25,28046 Kč | 126 402,30 Kč |
| 7 000 | 24,76975 Kč | 173 388,25 Kč |
| Unit Price without VAT: | 42,52000 Kč |
|---|---|
| Unit Price with VAT: | 51,44920 Kč |





