


CSX-750FBC25000000T | |
|---|---|
DigiKey Part Number | 300-7246-2-ND - Tape & Reel (TR) 300-7246-1-ND - Cut Tape (CT) 300-7246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSX-750FBC25000000T |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.063" (1.60mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 5mA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 10 | 38,02000 Kč | 380,20 Kč |
| 25 | 35,96320 Kč | 899,08 Kč |
| 50 | 34,47420 Kč | 1 723,71 Kč |
| 100 | 33,04970 Kč | 3 304,97 Kč |
| 250 | 31,25404 Kč | 7 813,51 Kč |
| 500 | 29,96268 Kč | 14 981,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,72491 Kč | 28 724,91 Kč |
| 2 000 | 27,53959 Kč | 55 079,18 Kč |
| 3 000 | 26,86932 Kč | 80 607,96 Kč |
| 5 000 | 26,04873 Kč | 130 243,65 Kč |
| 7 000 | 25,52237 Kč | 178 656,59 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |










