
CS325S25000000ABJT | |
|---|---|
DigiKey Part Number | 300-3002-2-ND - Tape & Reel (TR) 300-3002-1-ND - Cut Tape (CT) 300-3002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS325S25000000ABJT |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CS325S25000000ABJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 16,08300 Kč | 160,83 Kč |
| 25 | 15,20520 Kč | 380,13 Kč |
| 50 | 14,57660 Kč | 728,83 Kč |
| 100 | 13,97330 Kč | 1 397,33 Kč |
| 250 | 13,21512 Kč | 3 303,78 Kč |
| 500 | 12,66794 Kč | 6 333,97 Kč |
| 1 000 | 12,14425 Kč | 12 144,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,65454 Kč | 28 963,62 Kč |
| 6 000 | 9,25583 Kč | 55 534,98 Kč |
| 9 000 | 9,10263 Kč | 81 923,67 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |








