
CM200C32768DZCT | |
---|---|
DigiKey Part Number | 300-8854-2-ND - Tape & Reel (TR) 300-8854-1-ND - Cut Tape (CT) 300-8854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM200C32768DZCT |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.100" (2.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,33000 Kč | 13,33 Kč |
10 | 11,51900 Kč | 115,19 Kč |
25 | 10,89000 Kč | 272,25 Kč |
50 | 10,43580 Kč | 521,79 Kč |
100 | 10,00460 Kč | 1 000,46 Kč |
250 | 9,46180 Kč | 2 365,45 Kč |
500 | 9,07022 Kč | 4 535,11 Kč |
1 000 | 8,69507 Kč | 8 695,07 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 6,91237 Kč | 20 737,11 Kč |
6 000 | 6,62668 Kč | 39 760,08 Kč |
9 000 | 6,46517 Kč | 58 186,53 Kč |
15 000 | 6,26740 Kč | 94 011,00 Kč |
21 000 | 6,24900 Kč | 131 229,00 Kč |
Unit Price without VAT: | 13,33000 Kč |
---|---|
Unit Price with VAT: | 16,12930 Kč |