




84953-8 | |
|---|---|
DigiKey Part Number | A100257TR-ND - Tape & Reel (TR) A100257CT-ND - Cut Tape (CT) A100257DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84953-8 |
Description | CONN FPC TOP 8POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 84953-8 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 78.7µin (2.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.101" (2.56mm) | Actuator Color Black |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 10 | 19,87500 Kč | 198,75 Kč |
| 25 | 18,63640 Kč | 465,91 Kč |
| 50 | 17,74380 Kč | 887,19 Kč |
| 100 | 16,89710 Kč | 1 689,71 Kč |
| 250 | 15,83768 Kč | 3 959,42 Kč |
| 500 | 15,08102 Kč | 7 540,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,23513 Kč | 21 352,69 Kč |
| 3 000 | 13,55587 Kč | 40 667,61 Kč |
| 4 500 | 13,17368 Kč | 59 281,56 Kč |
| 7 500 | 12,70767 Kč | 95 307,53 Kč |
| 10 500 | 12,40990 Kč | 130 303,95 Kč |
| 15 000 | 12,10185 Kč | 181 527,75 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |



