STS5.0LF200QG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS5.0LF200QG

DigiKey Part Number
2449-STS5.0LF200QGTR-ND - Tape & Reel (TR)
2449-STS5.0LF200QGCT-ND - Cut Tape (CT)
2449-STS5.0LF200QGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS5.0LF200QG
Description
SWITCH TACTILE SPST-NO 0.05A 48V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 48VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
7.20mm x 7.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
200gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA6T), Nylon 6T
Switch Travel
0.45mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,75000 Kč8,75 Kč
107,49900 Kč74,99 Kč
257,00720 Kč175,18 Kč
1006,27190 Kč627,19 Kč
2505,81072 Kč1 452,68 Kč
5005,48370 Kč2 741,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,41122 Kč5 411,22 Kč
2 0005,18042 Kč10 360,84 Kč
3 0005,04954 Kč15 148,62 Kč
5 0004,88888 Kč24 444,40 Kč
7 0004,78557 Kč33 498,99 Kč
10 0004,67831 Kč46 783,10 Kč
25 0004,41297 Kč110 324,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,75000 Kč
Unit Price with VAT:10,58750 Kč