SS119LBSRW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS119LBSRW

DigiKey Part Number
2449-SS119LBSRW-ND
Manufacturer
Manufacturer Product Number
SS119LBSRW
Description
SWITCH PB SPST N.O. 24A 26.4VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
SS119LBSRW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
24A (DC)
Voltage Rating - DC
26.4 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
2 VDC
Termination Style
Wire Leads
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
Stainless Steel 316
Panel Cutout Dimensions
Circular - 19.00mm Dia
Operating Temperature
-25°C ~ 85°C
Mechanical Life
-
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 193,75000 Kč1 193,75 Kč
101 029,61900 Kč10 296,19 Kč
30993,82667 Kč29 814,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 193,75000 Kč
Unit Price with VAT:1 444,43750 Kč