
RR11622HWC | |
|---|---|
DigiKey Part Number | 2449-RR11622HWC-ND |
Manufacturer | |
Manufacturer Product Number | RR11622HWC |
Description | SWITCH ROCKER SPDT 15A 250VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Round | |
Color - Actuator/Cap | Black | |
Actuator Marking | Triangular Arrows with O | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,30000 Kč | 28,30 Kč |
| 10 | 24,01000 Kč | 240,10 Kč |
| 25 | 22,31240 Kč | 557,81 Kč |
| 50 | 21,06400 Kč | 1 053,20 Kč |
| 200 | 18,76285 Kč | 3 752,57 Kč |
| 400 | 17,73088 Kč | 7 092,35 Kč |
| 600 | 17,16738 Kč | 10 300,43 Kč |
| 1 000 | 16,50124 Kč | 16 501,24 Kč |
| 5 000 | 14,72079 Kč | 73 603,95 Kč |
| Unit Price without VAT: | 28,30000 Kč |
|---|---|
| Unit Price with VAT: | 34,24300 Kč |




