New at DigiKey
RR11123KWC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR11123KWC

DigiKey Part Number
2449-RR11123KWC-ND
Manufacturer
Manufacturer Product Number
RR11123KWC
Description
SWITCH ROCKER SPST 15A 250VAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Round
Color - Actuator/Cap
Red
Actuator Marking
ON OFF, Horizontal
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Circular - 20.20mm Dia
Operating Temperature
-40°C ~ 105°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
127,58000 Kč27,58 Kč
1023,42900 Kč234,29 Kč
2521,77400 Kč544,35 Kč
5020,55740 Kč1 027,87 Kč
20018,31350 Kč3 662,70 Kč
40017,30415 Kč6 921,66 Kč
60016,75300 Kč10 051,80 Kč
1 00016,10157 Kč16 101,57 Kč
5 00014,35879 Kč71 793,95 Kč
Manufacturers Standard Package
Unit Price without VAT:27,58000 Kč
Unit Price with VAT:33,37180 Kč