
RR11122FWC | |
|---|---|
DigiKey Part Number | 2449-RR11122FWC-ND |
Manufacturer | |
Manufacturer Product Number | RR11122FWC |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Round | |
Color - Actuator/Cap | Black | |
Actuator Marking | ON OFF, Vertical | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,74600 Kč | 207,46 Kč |
| 25 | 19,57000 Kč | 489,25 Kč |
| 50 | 18,72600 Kč | 936,30 Kč |
| 200 | 17,13540 Kč | 3 427,08 Kč |
| 400 | 16,39053 Kč | 6 556,21 Kč |
| 600 | 15,96968 Kč | 9 581,81 Kč |
| 1 000 | 15,45369 Kč | 15 453,69 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |



