New at DigiKey
RN123TFWCN1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN123TFWCR12

DigiKey Part Number
2449-RN123TFWCR12-ND
Manufacturer
Manufacturer Product Number
RN123TFWCR12
Description
SWITCH ROCKER SPST 20A 250VAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Red
Actuator Marking
OFF ON, Vertical
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
12 VDC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Rectangular - 30.10mm x 11.10mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
cURus
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
156,24000 Kč56,24 Kč
1047,20100 Kč472,01 Kč
2543,76800 Kč1 094,20 Kč
5041,30180 Kč2 065,09 Kč
10038,98750 Kč3 898,75 Kč
30035,66583 Kč10 699,75 Kč
50034,27826 Kč17 139,13 Kč
1 00032,55896 Kč32 558,96 Kč
5 00029,26490 Kč146 324,50 Kč
Manufacturers Standard Package
Unit Price without VAT:56,24000 Kč
Unit Price with VAT:68,05040 Kč