
RN122FWC | |
---|---|
DigiKey Part Number | 2449-RN122FWC-ND |
Manufacturer | |
Manufacturer Product Number | RN122FWC |
Description | SWITCH ROCKER SPST 20A 250VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | OFF ON, Vertical | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.10mm x 11.10mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | cURus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,54000 Kč | 28,54 Kč |
10 | 24,12100 Kč | 241,21 Kč |
25 | 22,41320 Kč | 560,33 Kč |
50 | 21,16320 Kč | 1 058,16 Kč |
100 | 19,97180 Kč | 1 997,18 Kč |
300 | 18,23527 Kč | 5 470,58 Kč |
500 | 17,50012 Kč | 8 750,06 Kč |
1 000 | 16,58026 Kč | 16 580,26 Kč |
5 000 | 14,79176 Kč | 73 958,80 Kč |
Unit Price without VAT: | 28,54000 Kč |
---|---|
Unit Price with VAT: | 34,53340 Kč |