
RN123TDWCR12 | |
|---|---|
DigiKey Part Number | 2449-RN123TDWCR12-ND |
Manufacturer | |
Manufacturer Product Number | RN123TDWCR12 |
Description | SWITCH ROCKER SPST 20A 250VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | O - | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.10mm x 11.10mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | cURus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 47,58100 Kč | 475,81 Kč |
| 25 | 44,12080 Kč | 1 103,02 Kč |
| 50 | 41,63480 Kč | 2 081,74 Kč |
| 100 | 39,30200 Kč | 3 930,20 Kč |
| 300 | 35,95347 Kč | 10 786,04 Kč |
| 500 | 34,55472 Kč | 17 277,36 Kč |
| 1 000 | 32,82155 Kč | 32 821,55 Kč |
| 5 000 | 29,50093 Kč | 147 504,65 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |


