Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
R4JBLKRILIF1
R4JBLKRILIF1
Additional Requirements for Selecting a Switch

R4JBLKRILIF1

DigiKey Part Number
EG5597-ND
Manufacturer
Manufacturer Product Number
R4JBLKRILIF1
Description
SWITCH ROCKER SPST 20A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R4JBLKRILIF1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Red
Mfr
Actuator Marking
ON OFF, Vertical
Series
Illumination Type, Color
Neon, Red
Packaging
Bulk
Illumination Voltage (Nominal)
125 VAC
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 30.10mm x 11.10mm
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
Approval Agency
UL
Current Rating (Amps)
Mechanical Life
30,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
6,000 Cycles
Actuator Type
Concave (Curved) - Illuminated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,97000 Kč47,97 Kč
1041,50200 Kč415,02 Kč
2539,14160 Kč978,54 Kč
5037,44400 Kč1 872,20 Kč
10035,81720 Kč3 581,72 Kč
30033,37923 Kč10 013,77 Kč
50032,30058 Kč16 150,29 Kč
1 00030,89054 Kč30 890,54 Kč
Manufacturers Standard Package
Unit Price without VAT:47,97000 Kč
Unit Price with VAT:58,04370 Kč