
RD10RA16CVBT | |
|---|---|
DigiKey Part Number | 2449-RD10RA16CVBT-ND |
Manufacturer | |
Manufacturer Product Number | RD10RA16CVBT |
Description | SW ROTARY DIP HEX COMP 0.15A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 50VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal Complement | |
Number of Positions | 16 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 15,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 49,01090 Kč | 9 802,18 Kč |
| Unit Price without VAT: | 49,01090 Kč |
|---|---|
| Unit Price with VAT: | 59,30319 Kč |




