RD10RA16_VA_
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD10RA16CVAT

DigiKey Part Number
2449-RD10RA16CVAT-ND
Manufacturer
Manufacturer Product Number
RD10RA16CVAT
Description
SW ROTARY DIP HEX COMP 0.15A 50V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal Complement 16 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 50VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tube
Part Status
Active
Circuit
Hexadecimal Complement
Number of Positions
16
Current Rating (Amps)
150mA
Voltage Rating
50VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.394" (10.00mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA66), Nylon 6/6
Length
0.394" (10.00mm)
Mechanical Life
-
Electrical Life
15,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
164,57000 Kč64,57 Kč
1056,40800 Kč564,08 Kč
5051,12520 Kč2 556,26 Kč
10048,97970 Kč4 897,97 Kč
25046,26260 Kč11 565,65 Kč
50044,29416 Kč22 147,08 Kč
1 00042,40009 Kč42 400,09 Kč
2 50040,00910 Kč100 022,75 Kč
5 00038,28333 Kč191 416,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,57000 Kč
Unit Price with VAT:78,12970 Kč