
RA1622EWC | |
---|---|
DigiKey Part Number | 2449-RA1622EWC-ND |
Manufacturer | |
Manufacturer Product Number | RA1622EWC |
Description | SWITCH ROCKER SPDT 15A 240VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | I II | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.40mm x 13.00mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | cULus, UL | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
cms-quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,62000 Kč | 35,62 Kč |
10 | 30,74500 Kč | 307,45 Kč |
25 | 29,00360 Kč | 725,09 Kč |
50 | 27,74560 Kč | 1 387,28 Kč |
200 | 25,38760 Kč | 5 077,52 Kč |
400 | 24,28310 Kč | 9 713,24 Kč |
600 | 23,65802 Kč | 14 194,81 Kč |
1 000 | 22,89321 Kč | 22 893,21 Kč |
Unit Price without VAT: | 35,62000 Kč |
---|---|
Unit Price with VAT: | 43,10020 Kč |