
NCA1 | |
|---|---|
DigiKey Part Number | 2449-NCA1-ND |
Manufacturer | |
Manufacturer Product Number | NCA1 |
Description | SWITCH PB SPST-NO 25MA 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | NCA1 Models |
Category | Current Rating (Amps) 25mA (DC) |
Mfr | Voltage Rating - DC 50 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Electrical Life 1,000,000 Cycles |
Switch Function Off-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,88200 Kč | 258,82 Kč |
| 25 | 24,40080 Kč | 610,02 Kč |
| 50 | 23,34560 Kč | 1 167,28 Kč |
| 100 | 22,33420 Kč | 2 233,42 Kč |
| 250 | 21,06156 Kč | 5 265,39 Kč |
| 500 | 20,14474 Kč | 10 072,37 Kč |
| 1 000 | 19,26652 Kč | 19 266,52 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |




