
LP2283F140N | |
|---|---|
DigiKey Part Number | 2449-LP2283F140N-ND |
Manufacturer | |
Manufacturer Product Number | LP2283F140N |
Description | SWITCH PUSH DPDT 100MA 30VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 14,31400 Kč | 143,14 Kč |
| 25 | 13,49720 Kč | 337,43 Kč |
| 50 | 12,91620 Kč | 645,81 Kč |
| 100 | 12,35420 Kč | 1 235,42 Kč |
| 250 | 11,65160 Kč | 2 912,90 Kč |
| 500 | 11,14556 Kč | 5 572,78 Kč |
| 1 000 | 10,66056 Kč | 10 660,56 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |






