Similar
Similar

KP05E | |
|---|---|
DigiKey Part Number | 2449-KP05E-ND |
Manufacturer | |
Manufacturer Product Number | KP05E |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.374" (9.50mm) |
Packaging Tube | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 5 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Piano | Length 0.546" (13.87mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS02-254-1L-05BE | Same Sky (Formerly CUI Devices) | 0 | 2223-DS02-254-1L-05BE-ND | 0,00000 Kč | Similar |
| DS02C-254-1L-06BE | Same Sky (Formerly CUI Devices) | 870 | 2223-DS02C-254-1L-06BE-ND | 27,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 16,47223 Kč | 8 565,56 Kč |
| Unit Price without VAT: | 16,47223 Kč |
|---|---|
| Unit Price with VAT: | 19,93140 Kč |



