
KG10E | |
---|---|
DigiKey Part Number | 2449-KG10E-ND |
Manufacturer | |
Manufacturer Product Number | KG10E |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.258" (6.55mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 1.063" (27.00mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,21000 Kč | 20,21 Kč |
17 | 16,48000 Kč | 280,16 Kč |
34 | 15,57971 Kč | 529,71 Kč |
102 | 14,22363 Kč | 1 450,81 Kč |
255 | 13,17600 Kč | 3 359,88 Kč |
510 | 12,44898 Kč | 6 348,98 Kč |
1 003 | 11,79813 Kč | 11 833,52 Kč |
2 516 | 11,00910 Kč | 27 698,90 Kč |
5 015 | 10,48931 Kč | 52 603,89 Kč |
Unit Price without VAT: | 20,21000 Kč |
---|---|
Unit Price with VAT: | 24,45410 Kč |