




DS01C-254-S-10BE | |
|---|---|
DigiKey Part Number | 2223-DS01C-254-S-10BE-ND |
Manufacturer | |
Manufacturer Product Number | DS01C-254-S-10BE |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS01C-254-S-10BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.264" (6.70mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 1.056" (26.82mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 17 | 16,60471 Kč | 282,28 Kč |
| 34 | 15,70706 Kč | 534,04 Kč |
| 102 | 14,33461 Kč | 1 462,13 Kč |
| 255 | 13,27882 Kč | 3 386,10 Kč |
| 510 | 12,54622 Kč | 6 398,57 Kč |
| 1 003 | 11,89021 Kč | 11 925,88 Kč |
| 2 516 | 11,09476 Kč | 27 914,42 Kč |
| 5 015 | 10,57084 Kč | 53 012,76 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |


