
KE04RXGR | |
|---|---|
DigiKey Part Number | 2449-KE04RXGRTR-ND - Tape & Reel (TR) 2449-KE04RXGRCT-ND - Cut Tape (CT) 2449-KE04RXGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KE04RXGR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.091" (2.30mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 4 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Slide (Standard) | Length 0.262" (6.65mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS05-127-2-04BK-SMT-TR | Same Sky (Formerly CUI Devices) | 114 | 2223-DS05-127-2-04BK-SMT-CT-ND | 35,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,59000 Kč | 43,59 Kč |
| 10 | 36,74700 Kč | 367,47 Kč |
| 25 | 34,09440 Kč | 852,36 Kč |
| 100 | 30,36980 Kč | 3 036,98 Kč |
| 250 | 28,16912 Kč | 7 042,28 Kč |
| 500 | 26,66376 Kč | 13 331,88 Kč |
| 1 000 | 25,30064 Kč | 25 300,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,07945 Kč | 48 158,90 Kč |
| 4 000 | 22,99611 Kč | 91 984,44 Kč |
| 6 000 | 22,42314 Kč | 134 538,84 Kč |
| Unit Price without VAT: | 43,59000 Kč |
|---|---|
| Unit Price with VAT: | 52,74390 Kč |

