J1672AC24VACQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J1671AC240VACQ

DigiKey Part Number
2449-J1671AC240VACQ-ND
Manufacturer
Manufacturer Product Number
J1671AC240VACQ
Description
RELAY GEN PURPOSE SPST
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 240VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
J1671AC240VACQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
6600VA
Coil Current
11.4 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
168 VAC
Must Release Voltage
24 VAC
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide Indium Oxide (AgSnOInO)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
21 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1217,03000 Kč217,03 Kč
10193,34400 Kč1 933,44 Kč
30182,93867 Kč5 488,16 Kč
50178,29360 Kč8 914,68 Kč
100172,17640 Kč17 217,64 Kč
250164,40136 Kč41 100,34 Kč
500158,74984 Kč79 374,92 Kč
1 000153,28884 Kč153 288,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:217,03000 Kč
Unit Price with VAT:262,60630 Kč