General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J115F21A24VACS

DigiKey Part Number
2449-J115F21A24VACS-ND
Manufacturer
Manufacturer Product Number
J115F21A24VACS
Description
RELAY GEN PURPOSE SPST 40A 24V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J115F21A24VACS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
277VAC, 110VDC - Max
Load - Max Switching
9600VA, 1120W
Coil Current
200 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
18 VAC
Must Release Voltage
7.2 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
120 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 575
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
166,73000 Kč66,73 Kč
1558,26667 Kč874,00 Kč
3056,26667 Kč1 688,00 Kč
6054,34050 Kč3 260,43 Kč
10552,83152 Kč5 547,31 Kč
25550,52247 Kč12 883,23 Kč
51048,78812 Kč24 881,94 Kč
1 00547,14781 Kč47 383,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,73000 Kč
Unit Price with VAT:80,74330 Kč