
AZ2280-1AE-24AF | |
|---|---|
DigiKey Part Number | 3385-AZ2280-1AE-24AF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1AE-24AF |
Description | RELAY GEN PURPOSE SPST 40A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Load - Max Switching | 11080VA, 840W | |
Coil Current | 240 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 20.4 VAC | |
Must Release Voltage | 4.8 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,20000 Kč | 68,20 Kč |
| 10 | 60,70800 Kč | 607,08 Kč |
| 40 | 56,62450 Kč | 2 264,98 Kč |
| 80 | 54,68263 Kč | 4 374,61 Kč |
| 120 | 53,57750 Kč | 6 429,30 Kč |
| 280 | 51,34021 Kč | 14 375,26 Kč |
| 520 | 49,76342 Kč | 25 876,98 Kč |
| 1 000 | 48,14914 Kč | 48 149,14 Kč |
| Unit Price without VAT: | 68,20000 Kč |
|---|---|
| Unit Price with VAT: | 82,52200 Kč |





