
J1031C9VDC.15S | |
|---|---|
DigiKey Part Number | 2449-J1031C9VDC.15S-ND |
Manufacturer | |
Manufacturer Product Number | J1031C9VDC.15S |
Description | RELAY GENERAL PURPOSE SPDT 2A 9V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J1031C9VDC.15S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 9VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Load - Max Switching | 250VA, 120W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 4.5 ms | |
Release Time | 1.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 540 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,94000 Kč | 26,94 Kč |
| 10 | 24,01800 Kč | 240,18 Kč |
| 25 | 22,94440 Kč | 573,61 Kč |
| 50 | 22,15720 Kč | 1 107,86 Kč |
| 100 | 21,40150 Kč | 2 140,15 Kč |
| 250 | 20,43704 Kč | 5 109,26 Kč |
| 500 | 19,73648 Kč | 9 868,24 Kč |
| 1 000 | 19,05951 Kč | 19 059,51 Kč |
| 5 000 | 17,57380 Kč | 87 869,00 Kč |
| Unit Price without VAT: | 26,94000 Kč |
|---|---|
| Unit Price with VAT: | 32,59740 Kč |


