
SR5-9V-200-1C | |
|---|---|
DigiKey Part Number | 2223-SR5-9V-200-1C-ND |
Manufacturer | |
Manufacturer Product Number | SR5-9V-200-1C |
Description | RELAY GENERAL PURPOSE SPDT 1A 9V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SR5-9V-200-1C Models |
Category | Coil Type Non Latching |
Manufacturer Same Sky (Formerly CUI Devices) | Termination Style PC Pin |
Series | Must Operate Voltage 6.75 VDC |
Packaging Tube | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 9VDC | Operating Temperature -25°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency cURus |
Switching Voltage 120VAC, 24VDC - Max | Relay Type General Purpose |
Load - Max Switching 120VA, 24W | Coil Resistance 405 Ohms |
Coil Current 22.2 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 29,41800 Kč | 294,18 Kč |
| 25 | 28,10360 Kč | 702,59 Kč |
| 50 | 27,13780 Kč | 1 356,89 Kč |
| 100 | 26,20970 Kč | 2 620,97 Kč |
| 250 | 25,02960 Kč | 6 257,40 Kč |
| 500 | 24,17122 Kč | 12 085,61 Kč |
| 1 000 | 23,34180 Kč | 23 341,80 Kč |
| 5 000 | 21,52182 Kč | 107 609,10 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |

