
IN8ABGNW | |
|---|---|
DigiKey Part Number | 2449-IN8ABGNW-ND |
Manufacturer | |
Manufacturer Product Number | IN8ABGNW |
Description | LED PNL IND GREEN 8MM 150MM WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 145° 3.3V 20mA Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.32" (8.00mm) |
Packaging Tray | Lens Size 5.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 170mcd |
Lamp Color Green | Wavelength - Peak 516nm |
Lens Color Green | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Wire Leads - 5.9" (150.00mm) |
Ratings Vf (Typ), If (Max) | Ingress Protection IP67 |
Voltage 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,46000 Kč | 162,46 Kč |
| 10 | 123,08900 Kč | 1 230,89 Kč |
| 100 | 100,05840 Kč | 10 005,84 Kč |
| 500 | 90,01318 Kč | 45 006,59 Kč |
| 1 000 | 86,75179 Kč | 86 751,79 Kč |
| 2 000 | 83,99469 Kč | 167 989,38 Kč |
| Unit Price without VAT: | 162,46000 Kč |
|---|---|
| Unit Price with VAT: | 196,57660 Kč |




