



Q6R7CXXG02E | |
|---|---|
DigiKey Part Number | 679-2776-ND |
Manufacturer | |
Manufacturer Product Number | Q6R7CXXG02E |
Description | LED PNL IND GREEN DIFF 3MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 100° 2.1V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.10mm) |
Packaging Bag | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 40mcd |
Lamp Color Green | Viewing Angle 100° |
Lens Color Green | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,68000 Kč | 284,68 Kč |
| 25 | 204,41720 Kč | 5 110,43 Kč |
| 100 | 184,69010 Kč | 18 469,01 Kč |
| 500 | 168,68470 Kč | 84 342,35 Kč |
| 1 000 | 163,49461 Kč | 163 494,61 Kč |
| Unit Price without VAT: | 284,68000 Kč |
|---|---|
| Unit Price with VAT: | 344,46280 Kč |







