GHNEUBBN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GHNEUBBN

DigiKey Part Number
2449-GHNEUBBN-ND
Manufacturer
Manufacturer Product Number
GHNEUBBN
Description
SWITCH PB SPST 2A 48V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
48 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Blue
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Circular - 10.00mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
100,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1322,70000 Kč322,70 Kč
10278,42800 Kč2 784,28 Kč
25262,53560 Kč6 563,39 Kč
50251,08440 Kč12 554,22 Kč
100240,12160 Kč24 012,16 Kč
250226,32876 Kč56 582,19 Kč
450217,88247 Kč98 047,11 Kč
950207,57959 Kč197 200,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:322,70000 Kč
Unit Price with VAT:390,46700 Kč