Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GHNEBBRN

DigiKey Part Number
2449-GHNEBBRN-ND
Manufacturer
Manufacturer Product Number
GHNEBBRN
Description
SWITCH PB SPST 2A 48V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
48 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Circular - 10.00mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
100,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1264,57000 Kč264,57 Kč
10228,26900 Kč2 282,69 Kč
25215,23800 Kč5 380,95 Kč
50205,85600 Kč10 292,80 Kč
100196,87300 Kč19 687,30 Kč
250185,57360 Kč46 393,40 Kč
500177,43982 Kč88 719,91 Kč
1 000169,64725 Kč169 647,25 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:264,57000 Kč
Unit Price with VAT:320,12970 Kč