
GHNEBBGN | |
|---|---|
DigiKey Part Number | 2449-GHNEBBGN-ND |
Manufacturer | |
Manufacturer Product Number | GHNEBBGN |
Description | SWITCH PB SPST 2A 48V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 10.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,57000 Kč | 264,57 Kč |
| 10 | 228,26900 Kč | 2 282,69 Kč |
| 25 | 215,23800 Kč | 5 380,95 Kč |
| 50 | 205,85600 Kč | 10 292,80 Kč |
| 100 | 196,87300 Kč | 19 687,30 Kč |
| 250 | 185,57360 Kč | 46 393,40 Kč |
| 500 | 177,43982 Kč | 88 719,91 Kč |
| 1 000 | 169,64725 Kč | 169 647,25 Kč |
| Unit Price without VAT: | 264,57000 Kč |
|---|---|
| Unit Price with VAT: | 320,12970 Kč |



