Pushbutton Switch SPST Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GHNDBBX

DigiKey Part Number
2449-GHNDBBX-ND
Manufacturer
Manufacturer Product Number
GHNDBBX
Description
SWITCH PB SPST 2A 48V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
48 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Circular - 10.00mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
100,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1263,52000 Kč263,52 Kč
10227,53400 Kč2 275,34 Kč
25214,54920 Kč5 363,73 Kč
50205,19660 Kč10 259,83 Kč
100196,24310 Kč19 624,31 Kč
250184,97896 Kč46 244,74 Kč
500176,87078 Kč88 435,39 Kč
1 000169,10382 Kč169 103,82 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:263,52000 Kč
Unit Price with VAT:318,85920 Kč