


FHLABBX | |
|---|---|
DigiKey Part Number | 2449-FHLABBX-ND |
Manufacturer | |
Manufacturer Product Number | FHLABBX |
Description | SWITCH PB SPST 2A 48V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | FHLABBX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP60 - Dust Tight | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,02000 Kč | 194,02 Kč |
| 10 | 167,48000 Kč | 1 674,80 Kč |
| 25 | 157,93840 Kč | 3 948,46 Kč |
| 50 | 151,06380 Kč | 7 553,19 Kč |
| 100 | 144,47670 Kč | 14 447,67 Kč |
| 250 | 136,19220 Kč | 34 048,05 Kč |
| 500 | 130,22876 Kč | 65 114,38 Kč |
| 1 000 | 124,51646 Kč | 124 516,46 Kč |
| Unit Price without VAT: | 194,02000 Kč |
|---|---|
| Unit Price with VAT: | 234,76420 Kč |



