
EH12NMB7BX | |
|---|---|
DigiKey Part Number | 2449-EH12NMB7BX-ND |
Manufacturer | |
Manufacturer Product Number | EH12NMB7BX |
Description | SWITCH PB SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,14000 Kč | 119,14 Kč |
| 10 | 103,81900 Kč | 1 038,19 Kč |
| 40 | 95,38275 Kč | 3 815,31 Kč |
| 80 | 91,37800 Kč | 7 310,24 Kč |
| 120 | 89,10117 Kč | 10 692,14 Kč |
| 280 | 84,50371 Kč | 23 661,04 Kč |
| 520 | 81,27608 Kč | 42 263,56 Kč |
| 1 000 | 77,98730 Kč | 77 987,30 Kč |
| Unit Price without VAT: | 119,14000 Kč |
|---|---|
| Unit Price with VAT: | 144,15940 Kč |



