
EH12NMB3BX | |
|---|---|
DigiKey Part Number | 2449-EH12NMB3BX-ND |
Manufacturer | |
Manufacturer Product Number | EH12NMB3BX |
Description | SWITCH PB SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 10 | 96,59100 Kč | 965,91 Kč |
| 40 | 86,02875 Kč | 3 441,15 Kč |
| 80 | 81,25438 Kč | 6 500,35 Kč |
| 120 | 78,63925 Kč | 9 436,71 Kč |
| 280 | 73,61600 Kč | 20 612,48 Kč |
| 520 | 70,32877 Kč | 36 570,96 Kč |
| 1 000 | 67,20200 Kč | 67 202,00 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |


