CT1103C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT1103CF180

DigiKey Part Number
2449-CT1103CF180-ND
Manufacturer
Manufacturer Product Number
CT1103CF180
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
12.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
12.00mm x 12.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
180gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
0.30mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 574
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,53000 Kč6,53 Kč
105,72600 Kč57,26 Kč
255,41400 Kč135,35 Kč
1004,97620 Kč497,62 Kč
2504,70256 Kč1 175,64 Kč
5004,50470 Kč2 252,35 Kč
1 0004,31357 Kč4 313,57 Kč
3 0004,02546 Kč12 076,38 Kč
5 0003,89745 Kč19 487,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,53000 Kč
Unit Price with VAT:7,90130 Kč