MJTP1212B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJTP1212B

DigiKey Part Number
679-2426-ND
Manufacturer
Manufacturer Product Number
MJTP1212B
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
12.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
12.00mm x 12.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
Tactile Feedback
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Travel
0.30mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 337
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,10000 Kč14,10 Kč
1012,06200 Kč120,62 Kč
2511,24080 Kč281,02 Kč
10010,03030 Kč1 003,03 Kč
2509,29148 Kč2 322,87 Kč
5008,77280 Kč4 386,40 Kč
1 0008,29475 Kč8 294,75 Kč
3 0007,62403 Kč22 872,09 Kč
5 0007,34898 Kč36 744,90 Kč
Manufacturers Standard Package
Unit Price without VAT:14,10000 Kč
Unit Price with VAT:17,06100 Kč