Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT1102P11.0F100

DigiKey Part Number
2449-CT1102P11.0F100-ND
Manufacturer
Manufacturer Product Number
CT1102P11.0F100
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
11.00mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
PC Pin
Packaging
Bulk
Outline
6.00mm x 6.00mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
100gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Material
Polyamide (PA66), Nylon 6/6
Actuator Type
Plunger for Cap
Switch Travel
0.25mm
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT110211.0F100CIT Relay and Switch1 8992449-CT110211.0F100-ND5,21000 KčParametric Equivalent
CT110211.5F100CIT Relay and Switch1 8602449-CT110211.5F100-ND5,21000 KčParametric Equivalent
CT1102P11.5F100CIT Relay and Switch1 9902449-CT1102P11.5F100-ND7,51000 KčParametric Equivalent
In-Stock: 1 996
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
106,56900 Kč65,69 Kč
256,14000 Kč153,50 Kč
1005,49960 Kč549,96 Kč
2505,09540 Kč1 273,85 Kč
5004,80844 Kč2 404,22 Kč
2 0004,29457 Kč8 589,14 Kč
4 0004,07053 Kč16 282,12 Kč
6 0003,94986 Kč23 699,16 Kč
Manufacturers Standard Package
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč