
CT110211.5F100 | |
|---|---|
DigiKey Part Number | 2449-CT110211.5F100-ND |
Manufacturer | |
Manufacturer Product Number | CT110211.5F100 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 11.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT110211.0F100 | CIT Relay and Switch | 1 899 | 2449-CT110211.0F100-ND | 5,21000 Kč | Parametric Equivalent |
| CT110212.0F100 | CIT Relay and Switch | 1 600 | 2449-CT110212.0F100-ND | 5,21000 Kč | Parametric Equivalent |
| CT1102P11.0F100 | CIT Relay and Switch | 1 996 | 2449-CT1102P11.0F100-ND | 7,51000 Kč | Parametric Equivalent |
| CT1102P11.5F100 | CIT Relay and Switch | 1 990 | 2449-CT1102P11.5F100-ND | 7,51000 Kč | Parametric Equivalent |
| CT1102P12.0F100 | CIT Relay and Switch | 2 000 | 2449-CT1102P12.0F100-ND | 7,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 4,50500 Kč | 45,05 Kč |
| 25 | 4,21280 Kč | 105,32 Kč |
| 100 | 3,77690 Kč | 377,69 Kč |
| 250 | 3,50288 Kč | 875,72 Kč |
| 500 | 3,30518 Kč | 1 652,59 Kč |
| 2 000 | 2,94803 Kč | 5 896,06 Kč |
| 4 000 | 2,79078 Kč | 11 163,12 Kč |
| 6 000 | 2,70569 Kč | 16 234,14 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |

