
CS1215AJF160 | |
---|---|
DigiKey Part Number | 2449-CS1215AJF160TR-ND - Tape & Reel (TR) 2449-CS1215AJF160CT-ND - Cut Tape (CT) 2449-CS1215AJF160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1215AJF160 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CS1215AJF160 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Oval Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 2.50mm | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.20mm x 3.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | - | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,75000 Kč | 8,75 Kč |
10 | 7,62400 Kč | 76,24 Kč |
25 | 7,10720 Kč | 177,68 Kč |
100 | 6,35940 Kč | 635,94 Kč |
250 | 5,89072 Kč | 1 472,68 Kč |
500 | 5,55952 Kč | 2 779,76 Kč |
1 000 | 5,25166 Kč | 5 251,66 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 5,12293 Kč | 15 368,79 Kč |
6 000 | 4,90290 Kč | 29 417,40 Kč |
9 000 | 4,77824 Kč | 43 004,16 Kč |
15 000 | 4,62536 Kč | 69 380,40 Kč |
21 000 | 4,52720 Kč | 95 071,20 Kč |
30 000 | 4,42532 Kč | 132 759,60 Kč |
Unit Price without VAT: | 8,75000 Kč |
---|---|
Unit Price with VAT: | 10,58750 Kč |