16-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC43608RTET

DigiKey Part Number
296-53461-2-ND - Tape & Reel (TR)
296-53461-1-ND - Cut Tape (CT)
296-53461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC43608RTET
Description
IC DAC 8BIT V-OUT 16WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC43608RTET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
8
Settling Time
10µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External
Voltage - Supply, Analog
1.8V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 648
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1135,14000 Kč135,14 Kč
10103,77700 Kč1 037,77 Kč
2595,97120 Kč2 399,28 Kč
10087,37640 Kč8 737,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25083,28052 Kč20 820,13 Kč
50080,81180 Kč40 405,90 Kč
75079,57517 Kč59 681,38 Kč
1 25078,20546 Kč97 756,82 Kč
1 75077,40530 Kč135 459,27 Kč
2 50076,63514 Kč191 587,85 Kč
Manufacturers Standard Package
Unit Price without VAT:135,14000 Kč
Unit Price with VAT:163,51940 Kč