CS1214GF160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1214GF160

DigiKey Part Number
2449-CS1214GF160TR-ND - Tape & Reel (TR)
2449-CS1214GF160CT-ND - Cut Tape (CT)
2449-CS1214GF160DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1214GF160
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Flush
Mounting Type
Actuator Height off PCB, Vertical
0.80mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
5.20mm x 5.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Switch Travel
0.25mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 935
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,70000 Kč7,70 Kč
106,57500 Kč65,75 Kč
256,15040 Kč153,76 Kč
1005,50730 Kč550,73 Kč
2505,10248 Kč1 275,62 Kč
5004,81534 Kč2 407,67 Kč
1 0004,54757 Kč4 547,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,32723 Kč17 308,92 Kč
8 0004,14117 Kč33 129,36 Kč
12 0004,03577 Kč48 429,24 Kč
20 0003,90656 Kč78 131,20 Kč
28 0003,82359 Kč107 060,52 Kč
40 0003,73747 Kč149 498,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,70000 Kč
Unit Price with VAT:9,31700 Kč