
CS1211 | |
|---|---|
DigiKey Part Number | 2449-CS1211TR-ND - Tape & Reel (TR) 2449-CS1211CT-ND - Cut Tape (CT) 2449-CS1211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1211 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CS1211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | J Lead | |
Outline | 4.50mm x 1.88mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 7,38900 Kč | 73,89 Kč |
| 25 | 6,89600 Kč | 172,40 Kč |
| 100 | 6,16980 Kč | 616,98 Kč |
| 250 | 5,71720 Kč | 1 429,30 Kč |
| 500 | 5,39554 Kč | 2 697,77 Kč |
| 1 000 | 5,09621 Kč | 5 096,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,67198 Kč | 14 015,94 Kč |
| 6 000 | 4,43724 Kč | 26 623,44 Kč |
| 9 000 | 4,31165 Kč | 38 804,85 Kč |
| 15 000 | 4,16536 Kč | 62 480,40 Kč |
| 21 000 | 4,07609 Kč | 85 597,89 Kč |
| 30 000 | 3,98738 Kč | 119 621,40 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |




