Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1102V3.15F260

DigiKey Part Number
2449-CS1102V3.15F260TR-ND - Tape & Reel (TR)
2449-CS1102V3.15F260CT-ND - Cut Tape (CT)
2449-CS1102V3.15F260DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1102V3.15F260
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CS1102V3.15F260 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
3.15mm
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
7.10mm x 6.30mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
0.25mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 513
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,21000 Kč8,21 Kč
107,07300 Kč70,73 Kč
256,60960 Kč165,24 Kč
1005,91510 Kč591,51 Kč
2505,47972 Kč1 369,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6005,25127 Kč3 150,76 Kč
1 2005,02832 Kč6 033,98 Kč
1 8004,90173 Kč8 823,11 Kč
3 0004,74628 Kč14 238,84 Kč
4 2004,64629 Kč19 514,42 Kč
6 0004,54242 Kč27 254,52 Kč
15 0004,28534 Kč64 280,10 Kč
30 0004,10003 Kč123 000,90 Kč
Manufacturers Standard Package
Unit Price without VAT:8,21000 Kč
Unit Price with VAT:9,93410 Kč